SDM2U20SD3-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 26
Unit Price: 5,25000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 430
Unit Price: 6,72000 Kč
Datasheet
Diode 20 V 2A Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 2A Surface Mount SOD-323
SOD-323

SDM2U20SD3-7

DigiKey Part Number
SDM2U20SD3-7DITR-ND - Tape & Reel (TR)
SDM2U20SD3-7DICT-ND - Cut Tape (CT)
SDM2U20SD3-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDM2U20SD3-7
Description
DIODE SCHOTTKY 20V 2A SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 20 V 2A Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
525 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Capacitance @ Vr, F
54pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,16600 Kč51,66 Kč
1003,24210 Kč324,21 Kč
5002,40890 Kč1 204,45 Kč
1 0002,13886 Kč2 138,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,79512 Kč5 385,36 Kč
6 0001,62171 Kč9 730,26 Kč
9 0001,53327 Kč13 799,43 Kč
15 0001,43386 Kč21 507,90 Kč
21 0001,37497 Kč28 874,37 Kč
30 0001,31771 Kč39 531,30 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč