


SBA220CH_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SBA220CH_R1_00001TR-ND - Tape & Reel (TR) 3757-SBA220CH_R1_00001CT-ND - Cut Tape (CT) 3757-SBA220CH_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBA220CH_R1_00001 |
Description | DIODE SCHOTTKY 20V 2A SOD323HE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 3,78900 Kč | 37,89 Kč |
| 100 | 2,36180 Kč | 236,18 Kč |
| 500 | 1,74168 Kč | 870,84 Kč |
| 1 000 | 1,50865 Kč | 1 508,65 Kč |
| 2 000 | 1,37130 Kč | 2 742,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,18730 Kč | 5 936,50 Kč |
| 10 000 | 0,88410 Kč | 8 841,00 Kč |
| 15 000 | 0,88197 Kč | 13 229,55 Kč |
| 25 000 | 0,87914 Kč | 21 978,50 Kč |
| 35 000 | 0,87365 Kč | 30 577,75 Kč |
| 50 000 | 0,81385 Kč | 40 692,50 Kč |
| 125 000 | 0,75780 Kč | 94 725,00 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |




