SDM1M40LP8Q-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 17 140
Unit Price: 9,24000 Kč
Datasheet
Diode 40 V 1A Surface Mount U-DFN1608-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDM1M40LP8Q-7

DigiKey Part Number
31-SDM1M40LP8Q-7TR-ND - Tape & Reel (TR)
31-SDM1M40LP8Q-7CT-ND - Cut Tape (CT)
31-SDM1M40LP8Q-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDM1M40LP8Q-7
Description
DIODE SCHOTTKY 40V 1A UDFN16082
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount U-DFN1608-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
660 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
8.4 ns
Current - Reverse Leakage @ Vr
20 µA @ 40 V
Capacitance @ Vr, F
25pF @ 5V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
U-DFN1608-2
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
106,32000 Kč63,20 Kč
1004,00220 Kč400,22 Kč
5002,99306 Kč1 496,53 Kč
1 0002,66675 Kč2 666,75 Kč
2 0002,39178 Kč4 783,56 Kč
5 0002,09375 Kč10 468,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,90935 Kč19 093,50 Kč
20 0001,75420 Kč35 084,00 Kč
30 0001,67516 Kč50 254,80 Kč
50 0001,58636 Kč79 318,00 Kč
70 0001,53377 Kč107 363,90 Kč
100 0001,48268 Kč148 268,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč