
B5819P1L-TP | |
|---|---|
DigiKey Part Number | 353-B5819P1L-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B5819P1L-TP |
Description | DIODE SCHOTTKY 40V 1A DFN16082 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DFN1608-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 150pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1608-2 | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 0,95840 Kč | 28 752,00 Kč |
| Unit Price without VAT: | 0,95840 Kč |
|---|---|
| Unit Price with VAT: | 1,15966 Kč |




