


SDM10M45SD-7-F | |
|---|---|
cms-digikey-product-number | SDM10M45SD-FDITR-ND - Tape & Reel (TR) SDM10M45SD-FDICT-ND - Cut Tape (CT) SDM10M45SD-FDIDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | SDM10M45SD-7-F |
cms-description | DIODE ARR SCHOTT 45V 100MA SOT26 |
cms-standard-lead-time | 24 Weeks |
cms-customer-reference | |
cms-detailed-description | Diode Array 2 Pair Series Connection 45 V 100mA (DC) Surface Mount SOT-23-6 |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | SDM10M45SD-7-F Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 100mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 7,62000 Kč | 76,20 Kč |
| 100 | 6,20130 Kč | 620,13 Kč |
| 500 | 4,72194 Kč | 2 360,97 Kč |
| 1 000 | 4,24452 Kč | 4 244,52 Kč |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 3 000 | 3,18908 Kč | 9 567,24 Kč |
| 6 000 | 3,15750 Kč | 18 945,00 Kč |
| 9 000 | 3,08041 Kč | 27 723,69 Kč |
| 15 000 | 3,03363 Kč | 45 504,45 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |






