


SD103AWS-7-F | |
|---|---|
DigiKey Part Number | SD103AWS-FDITR-ND - Tape & Reel (TR) SD103AWS-FDICT-ND - Cut Tape (CT) SD103AWS-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103AWS-7-F |
Description | DIODE SCHOTTKY 40V 350MA SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SD103AWS-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | 28pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 100 | 2,38120 Kč | 238,12 Kč |
| 500 | 2,16994 Kč | 1 084,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,97192 Kč | 5 915,76 Kč |
| 6 000 | 1,78434 Kč | 10 706,04 Kč |
| 9 000 | 1,68871 Kč | 15 198,39 Kč |
| 15 000 | 1,58118 Kč | 23 717,70 Kč |
| 21 000 | 1,51750 Kč | 31 867,50 Kč |
| 30 000 | 1,45559 Kč | 43 667,70 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |










