
SBRT3U40P1Q-7 | |
|---|---|
DigiKey Part Number | 31-SBRT3U40P1Q-7TR-ND - Tape & Reel (TR) 31-SBRT3U40P1Q-7CT-ND - Cut Tape (CT) 31-SBRT3U40P1Q-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBRT3U40P1Q-7 |
Description | DIODE SBR 40V 3A POWERDI 123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 180 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 10 | 6,06200 Kč | 60,62 Kč |
| 100 | 4,95520 Kč | 495,52 Kč |
| 500 | 3,74184 Kč | 1 870,92 Kč |
| 1 000 | 3,35032 Kč | 3 350,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,76387 Kč | 8 291,61 Kč |
| 6 000 | 2,52312 Kč | 15 138,72 Kč |
| 9 000 | 2,39902 Kč | 21 591,18 Kč |
| 15 000 | 2,25955 Kč | 33 893,25 Kč |
| 21 000 | 2,09666 Kč | 44 029,86 Kč |
| 75 000 | 2,05238 Kč | 153 928,50 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |




