
SBRT20M60SP5-7D | |
---|---|
DigiKey Part Number | SBRT20M60SP5-7DDITR-ND - Tape & Reel (TR) SBRT20M60SP5-7DDICT-ND - Cut Tape (CT) SBRT20M60SP5-7DDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBRT20M60SP5-7D |
Description | DIODE SBR 60V 20A POWERDI5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 20A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
EDA/CAD Models | SBRT20M60SP5-7D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 180 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,50000 Kč | 22,50 Kč |
10 | 14,89300 Kč | 148,93 Kč |
100 | 12,28350 Kč | 1 228,35 Kč |
500 | 9,60596 Kč | 4 802,98 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 7,63003 Kč | 11 445,05 Kč |
3 000 | 7,32175 Kč | 21 965,25 Kč |
Unit Price without VAT: | 22,50000 Kč |
---|---|
Unit Price with VAT: | 27,22500 Kč |