
SBR30200CTFP | |
|---|---|
DigiKey Part Number | SBR30200CTFP-ND |
Manufacturer | |
Manufacturer Product Number | SBR30200CTFP |
Description | DIODE ARR SBR 200V 15A ITO220AB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 15A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 980 mV @ 15 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 30 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Super Barrier | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package ITO-220AB |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPG20C200PN | IXYS | 4 | DPG20C200PN-ND | 92,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 50 | 29,45180 Kč | 1 472,59 Kč |
| 100 | 26,49320 Kč | 2 649,32 Kč |
| 500 | 21,30542 Kč | 10 652,71 Kč |
| 1 000 | 19,63817 Kč | 19 638,17 Kč |
| 2 000 | 18,23624 Kč | 36 472,48 Kč |
| 5 000 | 16,72037 Kč | 83 601,85 Kč |
| 10 000 | 16,15009 Kč | 161 500,90 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |

