
SBR10U200P5-13D | |
---|---|
DigiKey Part Number | 31-SBR10U200P5-13DTR-ND - Tape & Reel (TR) 31-SBR10U200P5-13DCT-ND - Cut Tape (CT) 31-SBR10U200P5-13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR10U200P5-13D |
Description | DIODE SBR 200V 10A POWERDI5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 10A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 40,20000 Kč | 40,20 Kč |
10 | 25,62100 Kč | 256,21 Kč |
100 | 17,27430 Kč | 1 727,43 Kč |
500 | 13,69740 Kč | 6 848,70 Kč |
1 000 | 12,74796 Kč | 12 747,96 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 10,41500 Kč | 52 075,00 Kč |
Unit Price without VAT: | 40,20000 Kč |
---|---|
Unit Price with VAT: | 48,64200 Kč |