Diode Array 1 Pair Common Cathode 200 V 5A Through Hole TO-220-3 Full Pack, Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR10U200CTFP

DigiKey Part Number
31-SBR10U200CTFP-ND
Manufacturer
Manufacturer Product Number
SBR10U200CTFP
Description
DIODE ARRAY SBR 200V 5A ITO220AB
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 5A Through Hole TO-220-3 Full Pack, Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
820 mV @ 5 A
Manufacturer
Diodes Incorporated
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
30 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
200 µA @ 200 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Super Barrier
Package / Case
TO-220-3 Full Pack, Isolated Tab
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
ITO-220AB
Current - Average Rectified (Io) (per Diode)
5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBRF10200CTSMC Diode Solutions1 8521655-1100-ND23,73000 KčDirect
DPG20C200PNIXYS4DPG20C200PN-ND92,39000 KčSimilar
MBRF20200CTGonsemi20MBRF20200CTGOS-ND57,95000 KčSimilar
In-Stock: 25
Factory Stock: 45 100
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
142,63000 Kč42,63 Kč
5020,42260 Kč1 021,13 Kč
10018,25990 Kč1 825,99 Kč
50014,46048 Kč7 230,24 Kč
1 00013,23840 Kč13 238,40 Kč
2 00012,21076 Kč24 421,52 Kč
5 00011,09908 Kč55 495,40 Kč
10 00010,41243 Kč104 124,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,63000 Kč
Unit Price with VAT:51,58230 Kč