


SBR10200CTL-13 | |
|---|---|
DigiKey Part Number | SBR10200CTL-13DITR-ND - Tape & Reel (TR) SBR10200CTL-13DICT-ND - Cut Tape (CT) SBR10200CTL-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR10200CTL-13 |
Description | DIODE ARRAY SBR 200V 5A TO-252-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | SBR10200CTL-13 Models |
Category | Voltage - Forward (Vf) (Max) @ If 940 mV @ 5 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 100 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Technology Super Barrier | Supplier Device Package TO-252-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSRD620CTT4G | onsemi | 4 387 | MSRD620CTT4GOSCT-ND | 39,69000 Kč | Similar |
| VS-MURD620CTTR-M3 | Vishay General Semiconductor - Diodes Division | 1 898 | VS-MURD620GICT-ND | 34,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 15,87400 Kč | 158,74 Kč |
| 100 | 10,41080 Kč | 1 041,08 Kč |
| 500 | 8,06072 Kč | 4 030,36 Kč |
| 1 000 | 7,30394 Kč | 7 303,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,48418 Kč | 16 210,45 Kč |
| 5 000 | 5,97737 Kč | 29 886,85 Kč |
| 7 500 | 5,71924 Kč | 42 894,30 Kč |
| 12 500 | 5,42918 Kč | 67 864,75 Kč |
| 17 500 | 5,25744 Kč | 92 005,20 Kč |
| 25 000 | 5,09055 Kč | 127 263,75 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |

