New at DigiKey
Diode 100 V 500mA Surface Mount X1-DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR05100LPWQ-7B

DigiKey Part Number
31-SBR05100LPWQ-7BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SBR05100LPWQ-7B
Description
SBR DIODE X1-DFN1006-2/SWP T&R 1
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 100 V 500mA Surface Mount X1-DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
11 ns
Current - Reverse Leakage @ Vr
20 µA @ 100 V
Capacitance @ Vr, F
5pF @ 5V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
X1-DFN1006-2
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0004,39354 Kč43 935,40 Kč
20 0004,24947 Kč84 989,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,39354 Kč
Unit Price with VAT:5,31618 Kč