
SB180-T | |
|---|---|
DigiKey Part Number | 31-SB180-TTR-ND - Tape & Reel (TR) 31-SB180-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB180-T |
Description | DIODE SCHOTTKY 80V 1A DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | SB180-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 80 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,32800 Kč | 73,28 Kč |
| 100 | 4,65530 Kč | 465,53 Kč |
| 500 | 3,49868 Kč | 1 749,34 Kč |
| 1 000 | 3,12534 Kč | 3 125,34 Kč |
| 2 000 | 2,81069 Kč | 5 621,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,46966 Kč | 12 348,30 Kč |
| 10 000 | 2,25873 Kč | 22 587,30 Kč |
| 15 000 | 2,15126 Kč | 32 268,90 Kč |
| 25 000 | 2,03045 Kč | 50 761,25 Kč |
| 35 000 | 1,95892 Kč | 68 562,20 Kč |
| 50 000 | 1,88940 Kč | 94 470,00 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |



