Diode 800 V 5A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 5A Surface Mount SMB
DO-214AA

S5KB-13

DigiKey Part Number
31-S5KB-13TR-ND - Tape & Reel (TR)
31-S5KB-13CT-ND - Cut Tape (CT)
31-S5KB-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S5KB-13
Description
DIODE STANDARD 800V 5A SMB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 800 V 5A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Capacitance @ Vr, F
28pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 982
Factory Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
107,05500 Kč70,55 Kč
1005,75350 Kč575,35 Kč
5004,36842 Kč2 184,21 Kč
1 0003,92180 Kč3 921,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,92670 Kč8 780,10 Kč
6 0002,89772 Kč17 386,32 Kč
9 0002,83396 Kč25 505,64 Kč
15 0002,78214 Kč41 732,10 Kč
21 0002,50401 Kč52 584,21 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč