


S3D-13-F | |
|---|---|
DigiKey Part Number | S3D-FDITR-ND - Tape & Reel (TR) S3D-FDICT-ND - Cut Tape (CT) S3D-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3D-13-F |
Description | DIODE STANDARD 200V 3A SMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | S3D-13-F Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESH3D-E3/57T | Vishay General Semiconductor - Diodes Division | 992 | ESH3D-E3/57TGICT-ND | 28,98000 Kč | Similar |
| RS3D-E3/57T | Vishay General Semiconductor - Diodes Division | 2 940 | RS3D-E3/57TGICT-ND | 22,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,57500 Kč | 95,75 Kč |
| 100 | 6,15030 Kč | 615,03 Kč |
| 500 | 4,66786 Kč | 2 333,93 Kč |
| 1 000 | 4,18952 Kč | 4 189,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,58156 Kč | 10 744,68 Kč |
| 6 000 | 3,27520 Kč | 19 651,20 Kč |
| 9 000 | 3,11907 Kč | 28 071,63 Kč |
| 15 000 | 2,94364 Kč | 44 154,60 Kč |
| 21 000 | 2,83974 Kč | 59 634,54 Kč |
| 30 000 | 2,73877 Kč | 82 163,10 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

