
S2KDFQ-13 | |
|---|---|
DigiKey Part Number | 31-S2KDFQ-13TR-ND - Tape & Reel (TR) 31-S2KDFQ-13CT-ND - Cut Tape (CT) 31-S2KDFQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2KDFQ-13 |
Description | DIODE STANDARD 800V 2A DFLAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Surface Mount D-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-Flat | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 Kč | 7,50 Kč |
| 10 | 5,10300 Kč | 51,03 Kč |
| 100 | 3,84940 Kč | 384,94 Kč |
| 500 | 3,09700 Kč | 1 548,50 Kč |
| 1 000 | 2,55563 Kč | 2 555,63 Kč |
| 2 000 | 2,44263 Kč | 4 885,26 Kč |
| 5 000 | 2,21110 Kč | 11 055,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,70410 Kč | 17 041,00 Kč |
| 20 000 | 1,68722 Kč | 33 744,40 Kč |
| 30 000 | 1,64036 Kč | 49 210,80 Kč |
| Unit Price without VAT: | 7,50000 Kč |
|---|---|
| Unit Price with VAT: | 9,07500 Kč |







