

ABM8AIG-16.000MHZ-12-2Z-T | |
|---|---|
DigiKey Part Number | 535-14797-2-ND - Tape & Reel (TR) 535-14797-1-ND - Cut Tape (CT) 535-14797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8AIG-16.000MHZ-12-2Z-T |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 12pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8AIG-16.000MHZ-12-2Z-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,54000 Kč | 18,54 Kč |
| 10 | 16,10200 Kč | 161,02 Kč |
| 25 | 15,22240 Kč | 380,56 Kč |
| 50 | 14,59340 Kč | 729,67 Kč |
| 100 | 13,98940 Kč | 1 398,94 Kč |
| 250 | 13,23040 Kč | 3 307,60 Kč |
| 500 | 12,68256 Kč | 6 341,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,88076 Kč | 10 880,76 Kč |
| 2 000 | 8,68236 Kč | 17 364,72 Kč |
| 3 000 | 8,46392 Kč | 25 391,76 Kč |
| 5 000 | 8,24197 Kč | 41 209,85 Kč |
| 7 000 | 8,17595 Kč | 57 231,65 Kč |
| 10 000 | 8,11049 Kč | 81 104,90 Kč |
| Unit Price without VAT: | 18,54000 Kč |
|---|---|
| Unit Price with VAT: | 22,43340 Kč |









