


S2GA-13-F | |
|---|---|
DigiKey Part Number | S2GA-FDITR-ND - Tape & Reel (TR) S2GA-FDICT-ND - Cut Tape (CT) S2GA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2GA-13-F |
Description | DIODE STANDARD 400V 1.5A SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | S2GA-13-F Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 1.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFN2L4SDDTE25 | Rohm Semiconductor | 185 | 846-RFN2L4SDDTE25CT-ND | 20,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 100 | 3,96860 Kč | 396,86 Kč |
| 500 | 2,96702 Kč | 1 483,51 Kč |
| 1 000 | 2,64323 Kč | 2 643,23 Kč |
| 2 000 | 2,37026 Kč | 4 740,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,07448 Kč | 10 372,40 Kč |
| 10 000 | 1,89146 Kč | 18 914,60 Kč |
| 15 000 | 1,79817 Kč | 26 972,55 Kč |
| 25 000 | 1,69334 Kč | 42 333,50 Kč |
| 35 000 | 1,63124 Kč | 57 093,40 Kč |
| 50 000 | 1,57090 Kč | 78 545,00 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |











