


RS2KA-13-F | |
|---|---|
DigiKey Part Number | 31-RS2KA-13-FTR-ND - Tape & Reel (TR) 31-RS2KA-13-FCT-ND - Cut Tape (CT) 31-RS2KA-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2KA-13-F |
Description | DIODE STANDARD 800V 1.5A SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1.5A Surface Mount SMA |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1.5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGF1K | onsemi | 1 173 | RGF1KCT-ND | 15,33000 Kč | Similar |
| RS2K-E3/52T | Vishay General Semiconductor - Diodes Division | 3 181 | RS2K-E3/52TGICT-ND | 13,02000 Kč | Similar |
| RS2K-E3/5BT | Vishay General Semiconductor - Diodes Division | 375 | RS2K-E3/5BTGICT-ND | 15,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,57800 Kč | 125,78 Kč |
| 100 | 8,15980 Kč | 815,98 Kč |
| 500 | 6,25824 Kč | 3 129,12 Kč |
| 1 000 | 5,64552 Kč | 5 645,52 Kč |
| 2 000 | 5,12981 Kč | 10 259,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,57131 Kč | 22 856,55 Kč |
| 10 000 | 4,22610 Kč | 42 261,00 Kč |
| 15 000 | 4,05029 Kč | 60 754,35 Kč |
| 25 000 | 3,85276 Kč | 96 319,00 Kč |
| 35 000 | 3,73581 Kč | 130 753,35 Kč |
| 50 000 | 3,62217 Kč | 181 108,50 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

