Diode 1000 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1A Surface Mount SMB
DO-214AA

RS1MB-13-F

DigiKey Part Number
RS1MB-FDITR-ND - Tape & Reel (TR)
RS1MB-FDICT-ND - Cut Tape (CT)
RS1MB-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1MB-13-F
Description
DIODE STANDARD 1000V 1A SMB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
RS1MB-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
500 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
SMB
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 307 055
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
108,79800 Kč87,98 Kč
1005,62960 Kč562,96 Kč
5004,25924 Kč2 129,62 Kč
1 0003,81681 Kč3 816,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,25455 Kč9 763,65 Kč
6 0002,97111 Kč17 826,66 Kč
9 0002,82668 Kč25 440,12 Kč
15 0002,66435 Kč39 965,25 Kč
21 0002,56822 Kč53 932,62 Kč
30 0002,47478 Kč74 243,40 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč