RS1JDF-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 9 008
Unit Price: 10,10000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 6 999
Unit Price: 10,95000 Kč
Datasheet
Diode 600 V 1A Surface Mount D-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1JDF-13

DigiKey Part Number
RS1JDF-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS1JDF-13
Description
DIODE STANDARD 600V 1A DFLAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount D-Flat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
6pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
D-Flat
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2 140 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,35554 Kč13 555,40 Kč
20 0001,24019 Kč24 803,80 Kč
30 0001,18142 Kč35 442,60 Kč
50 0001,11538 Kč55 769,00 Kč
70 0001,07627 Kč75 338,90 Kč
100 0001,04724 Kč104 724,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,35554 Kč
Unit Price with VAT:1,64020 Kč