RS1BB-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 902
Unit Price: 11,55000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 11,76000 Kč
Datasheet
Diode 100 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1A Surface Mount SMB
DO-214AA

RS1BB-13

DigiKey Part Number
RS1BB-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS1BB-13
Description
DIODE STANDARD 100V 1A SMB
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
RS1BB-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
150 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SMB
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS1BB-13-FDiodes Incorporated902RS1BB-FDICT-ND11,55000 KčDirect
RS2BA-13Diodes Incorporated0RS2BADICT-ND11,76000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0002,23104 Kč66 931,20 Kč
Unit Price without VAT:2,23104 Kč
Unit Price with VAT:2,69956 Kč