PT7A7514WEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PT7A7514WEX
Total Timing Solutions | Datasheet Preview

PT7C4339WEX

DigiKey Part Number
PT7C4339WEXTR-ND - Tape & Reel (TR)
PT7C4339WEXCT-ND - Cut Tape (CT)
PT7C4339WEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT7C4339WEX
Description
IC RTC CLK/CALENDAR I2C 8SOIC
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Square Wave Output
Memory Size
-
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD
Interface
I2C, 2-Wire Serial
Voltage - Supply
3V ~ 5.5V
Voltage - Supply, Battery
1.3V ~ 3.7V
Current - Timekeeping (Max)
250µA @ 3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 542
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,97728 Kč29 943,20 Kč
5 00011,69361 Kč58 468,05 Kč
7 50011,55151 Kč86 636,32 Kč
12 50011,39410 Kč142 426,25 Kč
17 50011,30208 Kč197 786,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
124,84000 Kč24,84 Kč
1017,93500 Kč179,35 Kč
2516,21680 Kč405,42 Kč
10014,33510 Kč1 433,51 Kč
25013,43580 Kč3 358,95 Kč
50012,89396 Kč6 446,98 Kč
1 00012,44813 Kč12 448,13 Kč
Digi-Reel®
QuantityUnit PriceExt Price
143,15000 Kč43,15 Kč
1026,81800 Kč268,18 Kč
2522,55720 Kč563,93 Kč
10017,75780 Kč1 775,78 Kč
25015,39764 Kč3 849,41 Kč
50013,94562 Kč6 972,81 Kč
1 00012,72915 Kč12 729,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:24,84000 Kč
Unit Price with VAT:30,05640 Kč