PCI Bridge, PCI to UART UART Interface 128-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI7C9X7954BFDEX

DigiKey Part Number
31-PI7C9X7954BFDEXTR-ND - Tape & Reel (TR)
31-PI7C9X7954BFDEXCT-ND - Cut Tape (CT)
31-PI7C9X7954BFDEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI7C9X7954BFDEX
Description
IC BRIDGE PCIE TO UART 128LFQFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
PCI Bridge, PCI to UART UART Interface 128-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
UART
Manufacturer
Diodes Incorporated
Voltage - Supply
1.8V, 3.3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Package / Case
128-LQFP
DigiKey Programmable
Not Verified
Supplier Device Package
128-LQFP (14x14)
Protocol
PCI
Base Product Number
Function
Bridge, PCI to UART
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 060
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1278,43000 Kč278,43 Kč
10219,00900 Kč2 190,09 Kč
25204,17600 Kč5 104,40 Kč
100187,87330 Kč18 787,33 Kč
250187,07540 Kč46 768,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000171,55891 Kč171 558,91 Kč
Manufacturers Standard Package
Unit Price without VAT:278,43000 Kč
Unit Price with VAT:336,90030 Kč