Parametric Equivalent

PI7C9X7954BFDE | |
|---|---|
DigiKey Part Number | PI7C9X7954BFDE-ND |
Manufacturer | |
Manufacturer Product Number | PI7C9X7954BFDE |
Description | IC PCIE-TO-UART BRIDGE 128LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | PCI Bridge, PCI to UART UART Interface 128-LQFP (14x14) |
Datasheet | Datasheet |
Category | Interface UART |
Manufacturer Diodes Incorporated | Voltage - Supply 1.8V, 3.3V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Package / Case 128-LQFP |
DigiKey Programmable Not Verified | Supplier Device Package 128-LQFP (14x14) |
Protocol PCI | Base Product Number |
Function Bridge, PCI to UART |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI7C9X7952BFDE | Diodes Incorporated | 79 | PI7C9X7952BFDE-ND | 245,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,43000 Kč | 278,43 Kč |
| 10 | 219,00900 Kč | 2 190,09 Kč |
| 90 | 188,90033 Kč | 17 001,03 Kč |
| 180 | 182,65928 Kč | 32 878,67 Kč |
| 270 | 179,53367 Kč | 48 474,09 Kč |
| 540 | 174,94833 Kč | 94 472,10 Kč |
| 1 080 | 171,17628 Kč | 184 870,38 Kč |
| Unit Price without VAT: | 278,43000 Kč |
|---|---|
| Unit Price with VAT: | 336,90030 Kč |


