
PI7C9X760BCLE | |
|---|---|
DigiKey Part Number | PI7C9X760BCLE-ND |
Manufacturer | |
Manufacturer Product Number | PI7C9X760BCLE |
Description | IC SPI TO UART BRDG 16TSSOP 96PC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | I2C Bridge, I2C/SPI to UART UART Interface 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | I2C | |
Function | Bridge, I2C/SPI to UART | |
Interface | UART | |
Standards | - | |
Voltage - Supply | 1.62V ~ 3.63V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 43,56688 Kč | 4 182,42 Kč |
| Unit Price without VAT: | 43,56688 Kč |
|---|---|
| Unit Price with VAT: | 52,71592 Kč |



