
PI7C9X2G608GPBNJEX | |
|---|---|
DigiKey Part Number | 31-PI7C9X2G608GPBNJEXTR-ND - Tape & Reel (TR) 31-PI7C9X2G608GPBNJEXCT-ND - Cut Tape (CT) 31-PI7C9X2G608GPBNJEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI7C9X2G608GPBNJEX |
Description | IC INTFACE SPECIALIZED 196LBGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Packet Switch, 6-Port/8-Lane Interface 196-LBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Packet Switch, 6-Port/8-Lane | |
Interface | PCI Express | |
Voltage - Supply | - | |
Package / Case | 196-LBGA | |
Supplier Device Package | 196-LBGA (15x15) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,58000 Kč | 424,58 Kč |
| 10 | 338,59300 Kč | 3 385,93 Kč |
| 25 | 317,12000 Kč | 7 928,00 Kč |
| 100 | 297,10910 Kč | 29 710,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 269,93118 Kč | 269 931,18 Kč |
| Unit Price without VAT: | 424,58000 Kč |
|---|---|
| Unit Price with VAT: | 513,74180 Kč |



