
PI7C9X2G608GPBEVB-X4U | |
|---|---|
DigiKey Part Number | PI7C9X2G608GPBEVB-X4UDI-ND |
Manufacturer | |
Manufacturer Product Number | PI7C9X2G608GPBEVB-X4U |
Description | EVAL BOARD FOR PI7C9X2G608GPB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PI7C9X2G608GPB GreenPacket™ PCIe Switch Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | PCIe Switch | |
Embedded | - | |
Utilized IC / Part | PI7C9X2G608GPB | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 247,50000 Kč | 26 247,50 Kč |
| Unit Price without VAT: | 26 247,50000 Kč |
|---|---|
| Unit Price with VAT: | 31 759,47500 Kč |


