
PI7C9X2G304ELZXAE | |
|---|---|
DigiKey Part Number | PI7C9X2G304ELZXAE-ND |
Manufacturer | |
Manufacturer Product Number | PI7C9X2G304ELZXAE |
Description | IC INTERFACE SPECIALIZED 136AQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Packet Switch, 3-Port/4-Lane Interface 136-aQFN (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Packet Switch, 3-Port/4-Lane | |
Interface | PCI Express | |
Voltage - Supply | - | |
Package / Case | 136-VFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 136-aQFN (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,84000 Kč | 202,84 Kč |
| 10 | 157,94700 Kč | 1 579,47 Kč |
| 25 | 146,70880 Kč | 3 667,72 Kč |
| 168 | 130,84756 Kč | 21 982,39 Kč |
| 336 | 126,88104 Kč | 42 632,03 Kč |
| 504 | 124,89435 Kč | 62 946,75 Kč |
| 1 008 | 121,98151 Kč | 122 957,36 Kč |
| Unit Price without VAT: | 202,84000 Kč |
|---|---|
| Unit Price with VAT: | 245,43640 Kč |



