
PI7C9X2G404EVAZXAEX | |
|---|---|
DigiKey Part Number | PI7C9X2G404EVAZXAEXDITR-ND - Tape & Reel (TR) PI7C9X2G404EVAZXAEXDICT-ND - Cut Tape (CT) PI7C9X2G404EVAZXAEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI7C9X2G404EVAZXAEX |
Description | IC INTERFACE SPECIALIZED 136AQFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Packet Switch, 4-Port/4-Lane Interface 136-aQFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PI7C9X2G404EVAZXAEX Models |
Category | Interface PCI Express |
Manufacturer Diodes Incorporated | Package / Case 136-VFQFN Dual Rows, Exposed Pad |
Series | Supplier Device Package 136-aQFN (10x10) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Base Product Number |
Applications Packet Switch, 4-Port/4-Lane |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,93000 Kč | 285,93 Kč |
| 10 | 225,13500 Kč | 2 251,35 Kč |
| 25 | 209,96480 Kč | 5 249,12 Kč |
| 100 | 193,29090 Kč | 19 329,09 Kč |
| 250 | 192,72984 Kč | 48 182,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 176,60980 Kč | 176 609,80 Kč |
| Unit Price without VAT: | 285,93000 Kč |
|---|---|
| Unit Price with VAT: | 345,97530 Kč |


