
PI6ULS5V9617CUEX | |
|---|---|
DigiKey Part Number | 31-PI6ULS5V9617CUEXTR-ND - Tape & Reel (TR) 31-PI6ULS5V9617CUEXCT-ND - Cut Tape (CT) 31-PI6ULS5V9617CUEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6ULS5V9617CUEX |
Description | INTERFACE I2C SMBUS MSOP-8 T&R 2 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 1MHz 8-MSOP |
Datasheet | Datasheet |
Category | Delay Time 115ns |
Manufacturer Diodes Incorporated | Capacitance - Input 7 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0.6V ~ 5.5V, 2.2V ~ 5.5V |
Part Status Active | Current - Supply 50µA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C (TA) |
Applications I2C | Mounting Type Surface Mount |
Data Rate (Max) 1MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Channels 2 | Supplier Device Package 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 21,54400 Kč | 215,44 Kč |
| 25 | 19,53760 Kč | 488,44 Kč |
| 100 | 17,31840 Kč | 1 731,84 Kč |
| 250 | 16,25980 Kč | 4 064,95 Kč |
| 500 | 15,62244 Kč | 7 811,22 Kč |
| 1 000 | 15,41201 Kč | 15 412,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,54346 Kč | 36 358,65 Kč |
| 5 000 | 14,20956 Kč | 71 047,80 Kč |
| 7 500 | 14,04234 Kč | 105 317,55 Kč |
| 12 500 | 13,85711 Kč | 173 213,88 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |





