
PI6CB332002ZNAEX-13R | |
|---|---|
DigiKey Part Number | 31-PI6CB332002ZNAEX-13RTR-ND - Tape & Reel (TR) 31-PI6CB332002ZNAEX-13RCT-ND - Cut Tape (CT) 31-PI6CB332002ZNAEX-13RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CB332002ZNAEX-13R |
Description | IC DISTRIBUTION PCIE 20-WFQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution) IC 400MHz 1 Output 20-TQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,34000 Kč | 91,34 Kč |
| 10 | 69,23000 Kč | 692,30 Kč |
| 25 | 63,67440 Kč | 1 591,86 Kč |
| 100 | 57,57230 Kč | 5 757,23 Kč |
| 250 | 54,66284 Kč | 13 665,71 Kč |
| 500 | 53,97326 Kč | 26 986,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 49,47441 Kč | 173 160,43 Kč |
| Unit Price without VAT: | 91,34000 Kč |
|---|---|
| Unit Price with VAT: | 110,52140 Kč |


