New Product
PCI Express (PCIe) IC 400MHz 1 Output 20-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6CB332002ZNAEX

DigiKey Part Number
31-PI6CB332002ZNAEXTR-ND - Tape & Reel (TR)
31-PI6CB332002ZNAEXCT-ND - Cut Tape (CT)
31-PI6CB332002ZNAEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6CB332002ZNAEX
Description
IC DISTRIBUTION PCIE 20-WFQFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Fanout Buffer (Distribution) IC 400MHz 1 Output 20-TQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
PLL
No
Main Purpose
PCI Express (PCIe)
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Frequency - Max
400MHz
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-TQFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 495
Factory Stock: 28 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,34000 Kč91,34 Kč
1069,23000 Kč692,30 Kč
2563,67440 Kč1 591,86 Kč
10057,57230 Kč5 757,23 Kč
25054,66284 Kč13 665,71 Kč
50053,97326 Kč26 986,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50049,47441 Kč173 160,43 Kč
Manufacturers Standard Package
Unit Price without VAT:91,34000 Kč
Unit Price with VAT:110,52140 Kč