USB, Type-C Configuration PMIC 12-STQFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5USB30216DXUAEX

DigiKey Part Number
PI5USB30216DXUAEXTR-ND - Tape & Reel (TR)
PI5USB30216DXUAEXCT-ND - Cut Tape (CT)
PI5USB30216DXUAEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI5USB30216DXUAEX
Description
IC PLUG IN DET TYPE C 12X2QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
USB, Type-C Configuration PMIC 12-STQFN (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
PI5USB30216DXUAEX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB, Type-C Configuration
Current - Supply
-
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-XFQFN
Supplier Device Package
12-STQFN (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 172
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1014,86700 Kč148,67 Kč
2513,41360 Kč335,34 Kč
10011,81350 Kč1 181,35 Kč
25011,05168 Kč2 762,92 Kč
50010,59182 Kč5 295,91 Kč
1 00010,21343 Kč10 213,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5009,69094 Kč33 918,29 Kč
7 0009,47187 Kč66 303,09 Kč
10 5009,36217 Kč98 302,79 Kč
17 5009,24055 Kč161 709,62 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč