I/O Expander 16 I2C 400 kHz 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI4IOE5V9539LEX

DigiKey Part Number
31-PI4IOE5V9539LEXTR-ND - Tape & Reel (TR)
31-PI4IOE5V9539LEXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PI4IOE5V9539LEX
Description
IC XPNDR 400KHZ I2C 24TSSOP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C 400 kHz 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
400 kHz
Manufacturer
Diodes Incorporated
Voltage - Supply
2.3V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Number of I/O
16
Supplier Device Package
24-TSSOP
Interface
I2C
Base Product Number
Interrupt Output
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI4IOE5V9535LEXDiodes Incorporated4 890PI4IOE5V9535LEXDICT-ND27,32000 KčDirect
In-Stock: 2 770
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
127,53000 Kč27,53 Kč
1020,00000 Kč200,00 Kč
2518,12760 Kč453,19 Kč
10016,05460 Kč1 605,46 Kč
25015,06768 Kč3 766,92 Kč
50014,67810 Kč7 339,05 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,37686 Kč40 130,58 Kč
6 00013,08057 Kč78 483,42 Kč
9 00012,93217 Kč116 389,53 Kč
15 00012,76783 Kč191 517,45 Kč
Manufacturers Standard Package
Unit Price without VAT:27,53000 Kč
Unit Price with VAT:33,31130 Kč