
PI3USB4000AZMEX | |
|---|---|
DigiKey Part Number | PI3USB4000AZMEXDITR-ND - Tape & Reel (TR) PI3USB4000AZMEXDICT-ND - Cut Tape (CT) PI3USB4000AZMEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3USB4000AZMEX |
Description | IC SWITCH SPDT X 1 8OHM 10UQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:2 8Ohm 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 100µs, 50ns (Typ) |
Manufacturer Diodes Incorporated | -3db Bandwidth 1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5pF, 9pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1µA |
Switch Circuit SPDT | Crosstalk -35dB @ 240MHz |
Multiplexer/Demultiplexer Circuit 1:2 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 8Ohm | Package / Case 10-UFQFN |
Channel-to-Channel Matching (ΔRon) 500mOhm | Supplier Device Package 10-UQFN (1.8x1.4) |
Voltage - Supply, Single (V+) 2.7V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 19,92700 Kč | 199,27 Kč |
| 25 | 18,04160 Kč | 451,04 Kč |
| 100 | 15,96480 Kč | 1 596,48 Kč |
| 250 | 14,97660 Kč | 3 744,15 Kč |
| 500 | 14,38070 Kč | 7 190,35 Kč |
| 1 000 | 14,13585 Kč | 14 135,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,28410 Kč | 39 852,30 Kč |
| 6 000 | 12,98751 Kč | 77 925,06 Kč |
| 9 000 | 12,83904 Kč | 115 551,36 Kč |
| 15 000 | 12,67459 Kč | 190 118,85 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |



