
DG9431EDV-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-DG9431EDV-T1-GE3TR-ND - Tape & Reel (TR) 742-DG9431EDV-T1-GE3CT-ND - Cut Tape (CT) 742-DG9431EDV-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG9431EDV-T1-GE3 |
Description | IC SWITCH SPDT X 1 25OHM 6TSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:2 25Ohm 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 1:2 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 25Ohm | |
Channel-to-Channel Matching (ΔRon) | 400mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 75ns, 50ns | |
-3db Bandwidth | - | |
Charge Injection | -0.78pC | |
Channel Capacitance (CS(off), CD(off)) | 3.8pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -108dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 31,03500 Kč | 310,35 Kč |
| 25 | 28,26320 Kč | 706,58 Kč |
| 100 | 25,21650 Kč | 2 521,65 Kč |
| 250 | 23,76216 Kč | 5 940,54 Kč |
| 500 | 22,90630 Kč | 11 453,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,27433 Kč | 63 822,99 Kč |
| 6 000 | 20,83835 Kč | 125 030,10 Kč |
| 9 000 | 20,62020 Kč | 185 581,80 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |



