PI3USB221AZUAEX is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,56000 Kč
Datasheet
USB Switch IC 1 Channel 10-UQFN (1.5x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3USB221AZUAEX

DigiKey Part Number
PI3USB221AZUAEXDITR-ND - Tape & Reel (TR)
PI3USB221AZUAEXDICT-ND - Cut Tape (CT)
PI3USB221AZUAEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3USB221AZUAEX
Description
IC USB2 SWITCH 3V UQFN2015-10
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB Switch IC 1 Channel 10-UQFN (1.5x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
2.3V ~ 3.6V
Manufacturer
Diodes Incorporated
-3db Bandwidth
1.1GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Bi-Directional, USB 2.0
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Applications
USB
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
2:1
Package / Case
10-UFQFN
Switch Circuit
SPDT
Supplier Device Package
10-UQFN (1.5x2)
Number of Channels
1
Base Product Number
On-State Resistance (Max)
6Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS3USB221ARSERTexas Instruments0296-24019-1-ND3,56000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,51000 Kč12,51 Kč
108,75900 Kč87,59 Kč
257,84160 Kč196,04 Kč
1006,83640 Kč683,64 Kč
2506,35508 Kč1 588,77 Kč
5006,06562 Kč3 032,81 Kč
1 0005,82682 Kč5 826,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,53206 Kč16 596,18 Kč
6 0005,38778 Kč32 326,68 Kč
9 0005,31551 Kč47 839,59 Kč
15 0005,23547 Kč78 532,05 Kč
21 0005,18865 Kč108 961,65 Kč
30 0005,14368 Kč154 310,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,51000 Kč
Unit Price with VAT:15,13710 Kč