
PI3L2500ZHEX | |
|---|---|
DigiKey Part Number | 31-PI3L2500ZHEXTR-ND - Tape & Reel (TR) 31-PI3L2500ZHEXCT-ND - Cut Tape (CT) 31-PI3L2500ZHEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3L2500ZHEX |
Description | IC LAN SWITCH V-QFN3590-42 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Telecommunications Switch IC 8 Channel 42-TQFN (9x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Telecommunications | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 8 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 3GHz | |
Features | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 42-VFQFN Exposed Pad | |
Supplier Device Package | 42-TQFN (9x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 39,26600 Kč | 392,66 Kč |
| 25 | 35,87280 Kč | 896,82 Kč |
| 100 | 32,15210 Kč | 3 215,21 Kč |
| 250 | 30,37824 Kč | 7 594,56 Kč |
| 500 | 29,30900 Kč | 14 654,50 Kč |
| 1 000 | 28,42835 Kč | 28 428,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 27,21359 Kč | 95 247,57 Kč |
| 7 000 | 26,70394 Kč | 186 927,58 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |





