
PI3L100QEX | |
|---|---|
DigiKey Part Number | 31-PI3L100QEXTR-ND - Tape & Reel (TR) 31-PI3L100QEXCT-ND - Cut Tape (CT) 31-PI3L100QEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3L100QEX |
Description | IC MUX/DEMUX 2:1 15 OHM 16QSOP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Telecommunications Switch IC 4 Channel 16-QSOP |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 3.3V |
Manufacturer Diodes Incorporated | -3db Bandwidth 213MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features 10/100 Base-T |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Telecommunications | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Channels 4 | Supplier Device Package 16-QSOP |
On-State Resistance (Max) 15Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 34,89900 Kč | 348,99 Kč |
| 25 | 31,83280 Kč | 795,82 Kč |
| 100 | 28,46070 Kč | 2 846,07 Kč |
| 250 | 26,85224 Kč | 6 713,06 Kč |
| 500 | 26,02282 Kč | 13 011,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,24085 Kč | 60 602,12 Kč |
| 5 000 | 23,73282 Kč | 118 664,10 Kč |
| 7 500 | 23,47854 Kč | 176 089,05 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |


