
PI3HDX511FZLCEX | |
|---|---|
DigiKey Part Number | 31-PI3HDX511FZLCEXTR-ND - Tape & Reel (TR) 31-PI3HDX511FZLCEXCT-ND - Cut Tape (CT) 31-PI3HDX511FZLCEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3HDX511FZLCEX |
Description | IC INTERFACE SPECIALIZED 40TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Desktop, Displays, Monitors, Netbooks, Receivers, Set-Top Boxes, Video Players Interface 40-TQFN (3x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Desktop, Displays, Monitors, Netbooks, Receivers, Set-Top Boxes, Video Players | |
Interface | HDMI | |
Voltage - Supply | 1.42V ~ 1.57V, 2.89V ~ 3.6V | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (3x6) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 27,67500 Kč | 276,75 Kč |
| 25 | 25,17240 Kč | 629,31 Kč |
| 100 | 22,42590 Kč | 2 242,59 Kč |
| 250 | 21,11392 Kč | 5 278,48 Kč |
| 500 | 20,32438 Kč | 10 162,19 Kč |
| 1 000 | 19,67387 Kč | 19 673,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 18,77653 Kč | 65 717,86 Kč |
| 7 000 | 18,40010 Kč | 128 800,70 Kč |
| 10 500 | 18,21161 Kč | 191 221,90 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |


