
PI3EQX1064ZTFAEX | |
|---|---|
DigiKey Part Number | 31-PI3EQX1064ZTFAEXTR-ND - Tape & Reel (TR) 31-PI3EQX1064ZTFAEXCT-ND - Cut Tape (CT) 31-PI3EQX1064ZTFAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3EQX1064ZTFAEX |
Description | USB3 EQX U-QFN2143-32 T&R 3.5K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 10Gbps 32-UQFN (2.1x4.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB 3.2 | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 10Gbps | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-UFQFN Exposed Pad | |
Supplier Device Package | 32-UQFN (2.1x4.3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,26000 Kč | 37,26 Kč |
| 10 | 27,34400 Kč | 273,44 Kč |
| 25 | 24,87280 Kč | 621,82 Kč |
| 100 | 22,15300 Kč | 2 215,30 Kč |
| 250 | 20,85464 Kč | 5 213,66 Kč |
| 500 | 20,07244 Kč | 10 036,22 Kč |
| 1 000 | 19,42873 Kč | 19 428,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 18,54006 Kč | 64 890,21 Kč |
| 7 000 | 18,16738 Kč | 127 171,66 Kč |
| 10 500 | 17,98067 Kč | 188 797,04 Kč |
| Unit Price without VAT: | 37,26000 Kč |
|---|---|
| Unit Price with VAT: | 45,08460 Kč |




