Buffer, ReDriver 2 Channel 10Gbps 34-UTQFN (2.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3EQX1014ZTFEX

DigiKey Part Number
31-PI3EQX1014ZTFEXTR-ND - Tape & Reel (TR)
31-PI3EQX1014ZTFEXCT-ND - Cut Tape (CT)
31-PI3EQX1014ZTFEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3EQX1014ZTFEX
Description
USB3 EQX U-QFN2545-34 T&R 3.5K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 10Gbps 34-UTQFN (2.5x4.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
USB 3.2
Input
CML
Output
CML
Data Rate (Max)
10Gbps
Number of Channels
2
Delay Time
-
Signal Conditioning
Input Equalization
Voltage - Supply
3.3V
Current - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
34-UFQFN Exposed Pad
Supplier Device Package
34-UTQFN (2.5x4.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 834
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,47000 Kč45,47 Kč
1033,59600 Kč335,96 Kč
2530,63200 Kč765,80 Kč
10027,37550 Kč2 737,55 Kč
25025,82500 Kč6 456,25 Kč
50024,89036 Kč12 445,18 Kč
1 00024,12098 Kč24 120,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50023,05919 Kč80 707,17 Kč
7 00022,61377 Kč158 296,39 Kč
Manufacturers Standard Package
Unit Price without VAT:45,47000 Kč
Unit Price with VAT:55,01870 Kč