
PI3EQX1002B1ZLEX | |
|---|---|
DigiKey Part Number | 31-PI3EQX1002B1ZLEXTR-ND - Tape & Reel (TR) 31-PI3EQX1002B1ZLEXCT-ND - Cut Tape (CT) 31-PI3EQX1002B1ZLEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3EQX1002B1ZLEX |
Description | USB3 EQX W-QFN2545-30 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 10Gbps 30-TQFN (2.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | PI3EQX1002B1ZLEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB 3.1 | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 10Gbps | |
Number of Channels | 1 | |
Delay Time | 2.0ns | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFQFN Exposed Pad | |
Supplier Device Package | 30-TQFN (2.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,99000 Kč | 39,99 Kč |
| 10 | 29,39100 Kč | 293,91 Kč |
| 25 | 26,75400 Kč | 668,85 Kč |
| 100 | 23,86490 Kč | 2 386,49 Kč |
| 250 | 22,48556 Kč | 5 621,39 Kč |
| 500 | 21,65404 Kč | 10 827,02 Kč |
| 1 000 | 20,96977 Kč | 20 969,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 20,02543 Kč | 70 089,01 Kč |
| 7 000 | 19,62924 Kč | 137 404,68 Kč |
| 10 500 | 19,43094 Kč | 204 024,87 Kč |
| Unit Price without VAT: | 39,99000 Kč |
|---|---|
| Unit Price with VAT: | 48,38790 Kč |


