
PI3DBS16222XEAEX | |
|---|---|
DigiKey Part Number | 31-PI3DBS16222XEAEXTR-ND - Tape & Reel (TR) 31-PI3DBS16222XEAEXCT-ND - Cut Tape (CT) 31-PI3DBS16222XEAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3DBS16222XEAEX |
Description | PCIE SWITCH X1-QFN2040-24 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PCI Express® Switch IC 1 Channel 24-X1QFN (2x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PCI Express® | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Switch Circuit | 8PST | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 2.97V ~ 3.63V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | USB 3.1 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-XFQFN Exposed Pad | |
Supplier Device Package | 24-X1QFN (2x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 32,50500 Kč | 325,05 Kč |
| 25 | 29,63240 Kč | 740,81 Kč |
| 100 | 26,45540 Kč | 2 645,54 Kč |
| 250 | 24,94228 Kč | 6 235,57 Kč |
| 500 | 24,09520 Kč | 12 047,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 22,24318 Kč | 77 851,13 Kč |
| 7 000 | 21,80867 Kč | 152 660,69 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |


