PI3CH3257ZTAEX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,56000 Kč
Datasheet
Multiplexer/Demultiplexer 4 x 2:1 16-UQFN (1.8x2.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multiplexer/Demultiplexer 4 x 2:1 16-UQFN (1.8x2.6)
16-UFQFN

PI3CH3257ZTAEX

DigiKey Part Number
31-PI3CH3257ZTAEXTR-ND - Tape & Reel (TR)
31-PI3CH3257ZTAEXCT-ND - Cut Tape (CT)
31-PI3CH3257ZTAEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3CH3257ZTAEX
Description
IC MUX/DEMUX 4 X 2:1 16-UQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-UQFN (1.8x2.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-UQFN (1.8x2.6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
109,72200 Kč97,22 Kč
258,72680 Kč218,17 Kč
1007,62650 Kč762,65 Kč
2507,09984 Kč1 774,96 Kč
5006,78278 Kč3 391,39 Kč
1 0006,65679 Kč6 656,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,19910 Kč18 597,30 Kč
6 0006,04130 Kč36 247,80 Kč
9 0005,96227 Kč53 660,43 Kč
15 0005,87469 Kč88 120,35 Kč
21 0005,82353 Kč122 294,13 Kč
30 0005,77432 Kč173 229,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč