Analog, Isolation, JTAG, UART Switch IC 4 Channel 16-UQFN (2.6x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX1574T8RSVR

DigiKey Part Number
296-TMUX1574T8RSVRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMUX1574T8RSVR
Description
COMMUNICATION
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Analog, Isolation, JTAG, UART Switch IC 4 Channel 16-UQFN (2.6x1.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Analog, Isolation, JTAG, UART
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
4
On-State Resistance (Max)
4.5Ohm
Voltage - Supply, Single (V+)
1.5V ~ 5.5V
Voltage - Supply, Dual (V±)
1.5V ~ 5.5V
-3db Bandwidth
2GHz
Features
Break-Before-Make, Isolation, SPI, UART
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-UQFN (2.6x1.8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,33853 Kč19 015,59 Kč
6 0006,17775 Kč37 066,50 Kč
9 0006,09728 Kč54 875,52 Kč
15 0006,00812 Kč90 121,80 Kč
21 0005,95598 Kč125 075,58 Kč
30 0005,90586 Kč177 175,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,33853 Kč
Unit Price with VAT:7,66962 Kč