PI3C3384QE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1 045
Unit Price: 20,21000 Kč
Datasheet
1222001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3C3384QE

DigiKey Part Number
PI3C3384QE-ND
Manufacturer
Manufacturer Product Number
PI3C3384QE
Description
IC BUS SWITCH 5 X 1:1 24-QSOP
Customer Reference
Detailed Description
Bus Switch 5 x 1:1 24-QSOP
Datasheet
 Datasheet
EDA/CAD Models
PI3C3384QE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Bus Switch
Circuit
5 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types