QS3VH861QG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV3384QG

DigiKey Part Number
74CBTLV3384QG-ND
Manufacturer
Manufacturer Product Number
74CBTLV3384QG
Description
IC BUS SWITCH 5 X 1:1 24-QSOP
Customer Reference
Detailed Description
Bus Switch 5 x 1:1 24-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Obsolete
Type
Bus Switch
Circuit
5 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 045
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
120,21000 Kč20,21 Kč
1014,48200 Kč144,82 Kč
5512,10564 Kč665,81 Kč
11011,41864 Kč1 256,05 Kč
27510,69185 Kč2 940,26 Kč
55010,25404 Kč5 639,72 Kč
1 0459,91788 Kč10 364,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,21000 Kč
Unit Price with VAT:24,45410 Kč